Vishay CRCW020113K7FNED

Chip Resistor, SMD, 13.7kΩ ±1% 50mW ±200ppm/°C 0201 600μm × 300μm × 260μm
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW020113K7FNED.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-42.62%

CAD Models

Download Vishay CRCW020113K7FNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF1372C
Res Thick Film 0201 13.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1372C
Res Thick Film 0201 13.7K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF1502C
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0713KL
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0715KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15kΩ 0201 Chip Resistor - Surface Mount ROHS
50mW Thick Film Resistors ±1% ±200ppm/℃ 12.4kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW020113K7FNED provided by its distributors.

Chip Resistor, SMD, 13.7kΩ ±1% 50mW ±200ppm/°C 0201 600μm × 300μm × 260μm
13.7 kOhms 1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 13.7kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13700ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 13.7K OHM 1% 1/20W 0201
RES, THICK FILM, 13K7, 1%, 50MW, 0201
THICK FILM RESISTOR, 13.7 KOHM, 50 mW, 1%, FULL REEL; Product Range:AEC-Q200 CRCW Series; Resistance:13.7kohm; Power Rating:50mW; Resistance Tolerance: 1%; Voltage Rating:30V; Resistor Case Style:0201 ^0603 Metric]; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW020113K7FNED.