Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRA12E083100RFTR

Res Thick Film Array 100 Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA12E083100RFTR.

CAD Models

Download Vishay CRA12E083100RFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

Res Thick Film Array 100 Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 100 Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-N8V101JX
Chip Resistor Array / Isolated Circuit / Type 2A 0402x4 / 4 resistors / 8 termi
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin Convex SMD Paper T/R
CTS Components741X083101JP
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Res Thick Film Network 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Descriptions

Descriptions of Vishay CRA12E083100RFTR provided by its distributors.

Res Thick Film Array 100 Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1220
Resistor, 100Ohm, 0.125W, +/-1% Rohs Compliant: Yes
RES ARRAY 100 OHM 8TRM 4RES SMD
VISHAY CRA12E083100RFTRRESISTOR, 100OHM, 0.125W, +/-1%
RESISTOR, 100OHM, 0.125W, +/-1%; Resistance: 100ohm; Product Range: CRA12 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 2012 [5030 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric