Vishay CNY65A

VISHAY CNY65A Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 63 %
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY65A.

element14 APAC

Datasheet10 pages4 years ago
Datasheet9 pages10 years ago

IHS

Newark

Verical

element14

Inventory History

3 month trend:
+1081%

CAD Models

Download Vishay CNY65A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayCNY65
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
VishayCNY65B
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 100 %
VishayCNY66
SEMICONDUCTOR, OPTOCOUPLER;700 MIL HIGH VOLTAGE ISOLATION DIST;CTR,50-300%;DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP620
Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay CNY65A provided by its distributors.

VISHAY CNY65A Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 63 %
SEMICONDUCTOR, OPTOCOUPLER;600 MIL HIGH VOLTAGE ISOLATION DIST;CTR,63-125%;DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Avnet Japan
CNY65 Series Single Channel 32 V 13900 Vrms Phototransistor Optocoupler - DIP-4
1 Ch Transistor Output Optocoupler, 13.9kV Isolation, 75mA Forward
PHOTOTRANSISTOR OUTPUT, VERY HIGH ISOLATION VOLTAGE, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 13900V Isolation
Vishay Phototransistor Output Optocoupler, TH, 4-Pin, PDIP
Optocoupler Collector-emitter breakdown voltage: 32 V Operating temperature: -55...+100 °C Approvals: UL / VDE Package: DIL Input forward current: 75 mA
Optocoupler; No. of Channels:2; Isolation Voltage:1000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:32V; Package/Case:4-PDIP; Leaded Process Compatible:Yes; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 65A
  • CNY65A.