Vishay CNY64A

Semiconductor, Optocoupler; 400 Mil High Voltage Isolation Dist; Ctr, 63-125%; DIP-4
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY64A.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages25 years ago

Newark

Farnell

element14

TME

Inventory History

3 month trend:
-57.96%

CAD Models

Download Vishay CNY64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayCNY65A
VISHAY CNY65A Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 63 %
VishayCNY65
VISHAY CNY65 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 50 %
VishayCNY65B
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 100 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ToshibaTLP620
Optocoupler AC-IN 2-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay CNY64A provided by its distributors.

SEMICONDUCTOR, OPTOCOUPLER;400 MIL HIGH VOLTAGE ISOLATION DIST;CTR,63-125%;DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Vishay Phototransistor Output Optocoupler, Dual Channel, 4-Pin, DIP, TH
CNY64A Series 8200 V 63 % 1 Channel Optocoupler Phototransistor - DIP-4
PHOTOTRANSISTOR OUTPUT, VERY HIGH ISOLATION VOLTAGE, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 8200V Isolation
Optocoupler; No. of Channels:2; Isolation Voltage:1000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:32V; Package/Case:4-PDIP; Leaded Process Compatible:Yes; No. of Pins:4 ;RoHS Compliant: Yes
OPTOCOUPLER 2-CH ISOL; No. of Channels:1; Isolation Voltage:8.2kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-55°C to +85°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 64A