Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CNY17F-2

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP

$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY17F-2.

IHS

Datasheet10 pages9 years ago
Datasheet8 pages14 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+3.29%

CAD Models

Download Vishay CNY17F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayTCDT1122
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
onsemiCNY17F2
Transistor Output Optocoupler, 1-Element, 7500V Isolation
VishaySFH600-1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY17G-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay CNY17F-2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Avnet Japan
CNY17 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 6-PIN PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 125% @ 10mA 5000Vrms 60mA -55C~110C
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...+100 °C Approvals: UL / CSA / VDE / FIMKO / BSI / CQC Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 17 F2
  • CNY 17F-2
  • CNY 17F2
  • CNY17-F2
  • CNY17F-2.
  • CNY17F-2..
  • CNY17F2