Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH600-1

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH600-1.

Farnell

Datasheet9 pages16 years ago
Datasheet9 pages17 years ago

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Vishay SFH600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

VishayCNY17F-2
VISHAY SEMICONDUCTOR CNY17F-2 Transistor Output Optocoupler, 1, 5 kV, 63 %, 60 mA, DIP, 6
VishayTCDT1122
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayTCDT1122G
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 6000V Isolation
onsemiTIL111TM
Transistor Output Optocoupler, 1-Element, 7500V Isolation
onsemiH11G1300
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
onsemiMCT2M
Transistor Output Optocouplers Optocoupler Phototransistor

Descriptions

Descriptions of Vishay SFH600-1 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay optocoupler, DIP-6, SFH600-1
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 63-125%
Optocoupler [Vishay] SFH 600-1 Optocoupler
DIP-6 OPTOCPLR 63-125% CTR -e3
6PIN TRANSISTOR DETECTOR, SINGLE
IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HI CTR
Avnet Japan
OPTOCOUPLER BASE CONN. 63-125%
OPTOISO 5.3KV TRANS W/BASE 6DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 600-1
  • SFH600-1.
  • SFH600-1..