Vishay CCF601K50FKE36

Fixed Resistor, Metal Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.553
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF601K50FKE36.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-20.35%

Alternate Parts

Price @ 1000
$ 0.553
$ 0.917
Stock
8,292
6,090
Authorized Distributors
5
3
Resistance
1.5 kΩ
1.5 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-25
LTD Date2027-07-23

Related Parts

Fixed Resistor, Metal Film, 1W, 1500ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K50
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD1K50
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF18FBD1K50
Fixed Resistor, Metal Film, 0.125W, 1500ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CCF601K50FKE36 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 1.5K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
METAL FILM RESISTOR, 1.5KOHM, 1W, 1%, FU
1.5KΩ ±1% 1W ±100ppm/℃ Through hole mounting 10.16mm(Length)
Metal Film Resistors, Industrial, ± 1 % Tolerance

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-601K50FKE36
  • CCF601K50FKE36.