Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CCF5518K2FKE36

Fixed Resistor, Metal Film, 0.5W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF5518K2FKE36.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 17400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD20K0
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 16500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF5518K2FKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 18.2 KILOHMS;PWR-RTG 0.25 W;TOL 1%;AXIAL;TAPE & REEL
18.2KΩ ±1% 1/4W,1/2W ±100ppm/℃ Plugins,D2.3XL6.2MM Through hole mounting 6.73mm(Length)
Resistance:18.2Kohm; Product Range:Ccf55 Series; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Type:Metal Film; Temperature Coefficient:± 100Ppm/K Rohs Compliant: Yes |Vishay CCF5518K2FKE36.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-5518K2FKE36
  • CCF5518K2FKE36.