Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CCF5010R0FKE36

Fixed Resistor, Metal Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF5010R0FKE36.

IHS

Datasheet3 pages10 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12FBD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CCF5010R0FKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 10 Ohm 1% 0.33W(1/3W) ±100ppm/C Conformal Epoxy AXL T/R
Res Mtlflm 10 Ohm 1% 1/3W 100Ppm/ C Axl Th Rohs Compliant: Yes
Conformal through hole resistor 1% 100ppm/C 10Ohm 330mW
RES, 10R, 1%, 330MW, AXIAL, METAL FILM; Resistance: 10ohm; Product Range: CCF50 Series; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF5010R0FKE36.