Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX84C75-E3-08

Diode Zener Single 75V 5% 300mW 3-Pin SOT-23 T/R

$ 0.121
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C75-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-1.98%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.031
$ 0.031
Stock
34,317
1,718,517
1,718,517
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
TO-236-3
Zener Voltage
75 V
74.5 V
74.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
255 Ω
255 Ω
255 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Small Signal Zener Diode Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 75V 2% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84C75-E3-08 provided by its distributors.

Diode Zener Single 75V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional
BZX84 Series 300 mW 75 V 3 Terminal SMT Voltage Regulator Diode - SOT-23
±5% 50nA 75V 255Ω 300mW Freestanding SOT-23-3 SMD mount 3.1mm*1.43mm*1.15mm
DIODE, ZENER, 75V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:75V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric