What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84B30-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.109
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B30-E3-08.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+13.04%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.058
$ 0.058
Stock
2,391,990
658,971
658,971
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
30 V
30 V
30 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
-
-
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 27V 2% 80Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Single 27V 2% 80Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 33 V ±2% 300 mW Surface Mount Zener Diode - SOT-23-3
BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23

Descriptions

Descriptions of Vishay BZX84B30-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B30-E3-08
2% 50nA 30V 80¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 30 Volt 0.35Watt 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B30E308