What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384B2V4-HE3-08

Diode Zener Single 2.4V 2% 200mW Automotive 2-Pin SOD-323 T/R
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B2V4-HE3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.115
$ 0.108
$ 0.108
Stock
49,432
228,618
228,618
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50muA @ 1V 200mW 2.4V 100Ohm
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 10muA @ 1V 200mW 3V 95Ohm
Diodes Inc.MMSZ5225BS-7-F
MMSZ5225BS Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5221BS-7-F
Zener Diode, 2.4V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5221BS-7-F
Diodes Inc.MMSZ5223BS-7-F
DIODE ZENER 2.7V 200MW SOD323 / Zener Diode Single 2.7V 5% 30Ohm 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B2V4-HE3-08 provided by its distributors.

Diode Zener Single 2.4V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional
2% 50¦ÌA 2.4V 100¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric