What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52C3V0-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V0-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
+5.83%

CAD Models

Download Vishay BZT52C3V0-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.051
$ 0.051
Stock
222,078
1,013,926
1,013,926
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
100 nA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
BZT52C Series 3.6 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5225B-7-F
MMSZ5225B Series 3 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C3V9-7-F
BZT52C3V9 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ3V3T3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 500mW 3.3V

Descriptions

Descriptions of Vishay BZT52C3V0-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3V 7% 500mW 2-Pin SOD-123 T/R
BZT52 Series 3 V 410 mW ±5% 95 Ohm 100 nA 900 mV SMD Zener Diode - SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V0E308