What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B18-E3-18

BZT52 Series 18 V ±2 % 410 mW Surface Mount Small Signal Zener Diode - SOD-123
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B18-E3-18.

IHS

Datasheet7 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download Vishay BZT52B18-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.1
$ 0.1
Stock
1,015,081
1,846,448
1,846,448
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TZM Series 18 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
Zener Diode Single 18V 2% 50Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Vishay BZT52B18-E3-18 provided by its distributors.

BZT52 Series 18 V ±2 % 410 mW Surface Mount Small Signal Zener Diode - SOD-123
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 18V 2% 50Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52B18-E3-18
2% 100nA 18V 18¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric