Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZT03C47

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C47.

IHS

Datasheet5 pages14 years ago
Datasheet5 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Zener Diode, single, Two Terminal,51V V(Z),5.9%,sod-57 |Vishay BZT03C51-TAP
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon
BZT03C Series 75 V 1.3 W ±6 % 100 Ohm Through Hole Zener Diode - SOD-57

Descriptions

Descriptions of Vishay BZT03C47 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
Diode Zener Single 47V 6% 1.3W 2-Pin SOD-57
Compliant Through Hole 3.6 mm 3.6 mm 4 mm 6 % SOD 10 mA
DIODE, ZENER, 47V, 3.25W; Voltage, Vz:47V; Current, Test:10mA; Max Power Dissipation:1.3W; Termination Type:Axial Leaded; Case Style:SOD-57; No. of Pins:2; Device Marking:BZT03-C47; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current:0.5A; Power, Ptot:3.25W; Resistance, Rz:45ohm; Tolerance:5%; Zener Current:10mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT 03C47
  • BZT03 C47
  • BZT03-C47