What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT03C12-TAP

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C12-TAP.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
+191%

CAD Models

Download Vishay BZT03C12-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.544
$ 0.694
Stock
132,920
227,332
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
SOD
-
Zener Voltage
12 V
12 V
Tolerance
-
-
Power Dissipation
1.3 W
1.3 W
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
BZT03C Series 75 V 1.3 W ±6 % 100 Ohm Through Hole Zener Diode - SOD-57
Zener Diode, single, Two Terminal,51V V(Z),5.9%,sod-57 |Vishay BZT03C51-TAP
VishayBZT03C47
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay BZT03C12-TAP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Zener Diode Single 12V 5% 7Ohm 3250mW 2-Pin SOD-57 Ammo
DIODE, ZENER, 1.3W, 12V,; Voltage, Vz:12V; Current, Test:50mA; Power Dissipation, Max:1.3W; Termination Type:Axial Leaded; Case Style:SOD-57; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03-C12-TAP
  • BZT03C12TAP