Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYW72-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW72-TR.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet5 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.598
Stock
27,075
56,005
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
200 ns
200 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay BYW72-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
AVALANCHE DIODE SOD64 STD
Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM
RECT 3A 200V SOD-64
Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):3A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:200ns; Forward Voltage Max, VF:1.1V; Package/Case:SOD-64 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW72TR