Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYV26D-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV26D-TR.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages12 years ago

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-15 T/R
DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type:Fast Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
STMicroelectronicsSTTH112RL
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYV26D-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
800V 30A 75ns 5μA 1A Freestanding SOD-57 SMD mount,Through hole mounting 4.2mm*3.6mm*3.6mm
Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM
DIODE, ULTRAFAST, 1A, 800V; Diode Type:Soft Recovery; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Forward Voltage VF Max:2.5V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:DO-204AP; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:30A; External Diameter:3.8mm; External Length / Height:6.1mm; Forward Voltage:2.5V; Junction Temperature Tj Max:175°C; Package / Case:DO-204AP; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV26D-TR.
  • BYV26D-TR..