Vishay BY269TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.8A, 1600V V(RRM), Silicon
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY269TR.

_legacy Avnet

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-30.80%

CAD Models

Download Vishay BY269TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBY268TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.8A, 1400V V(RRM), Silicon
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
onsemiEGP10G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
onsemiEGP10F
Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-41
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.MUR140-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BY269TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.8A, 1600V V(RRM), Silicon
DIODE AVALANCH 1.6KV 800MA SOD57 / Diode Avalanche 1600 V 800mA Through Hole SOD-57
1.6kV 20A 400ns 2μA 800mA Discrete Diode SOD-57 SMD/TH 4.2mm × 3.6mm × 3.6mm
Rectifier Diode Switching 0.8A 400ns 2-Pin SOD-57 T/R
DIODE, FAST, 800 A, SOD-57; Diode Type:Fast Recovery; Voltage, Vrrm:1800V; Current, If AV:0.8A; Current, Ifsm:20A; Time, trr Typ:400ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:SOD-57; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY269-TR
  • BY269TR.