Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BY203-16STR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 1600V V(RRM), Silicon
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY203-16STR.

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon
Rectifier Diode Switching 1.6KV 0.5A 300ns 2-Pin DO-41 T/R / DIODE GEN PURP 1.6KV 500MA DO204
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay BY203-16STR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 1600V V(RRM), Silicon
1.2KV 20A 300ns 2μA 250mA Freestanding SOD-57 SMD mount,Through hole mounting 4.2mm*3.6mm*3.6mm
DIODE AVALANCH 1.2KV 250MA SOD57
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:1600V; Forward Current, If(AV):0.25A; Forward Surge Current Max, Ifsm:20A; Forward Voltage Max, VF:2.4V; Package/Case:SOD-57; Current Rating:250A; Forward Current:6A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY203-16S-TR