Vishay BFC280905215

Trimmer Capacitor, 1 pF, 3.5 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm
$ 8.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC280905215.

Newark

Datasheet5 pages10 years ago

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-2.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.90
Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP TRIMMER 2.5-22PF 250V TH / 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Trimmer Capacitor, 5.5 pF to 65 pF, 150 V, Top/Bottom Adjust

Descriptions

Descriptions of Vishay BFC280905215 provided by its distributors.

Trimmer Capacitor, 1 pF, 3.5 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm
Radial VARIABLE CAPACITOR BFC2 809 300V 3.5pF 0.291Lx0.264W 7.40mmx6.70mm
Cap Trimmer Film 1.2/3.5pF 300V -250±350 ppm/°C Top/Bottom Adj 125°C Blister Pack
Avnet Japan
CAP TRIMMER, TOP, 1.2-3.5PF, 300V; Capacitance Range:1pF to 3.5pF; Capacitance Tolerance:(Not Available); Adjustment Type:Top; Voltage Rating:300V; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 1.0 TO 3.5PF; Adjustment Type:Top; Capacitance Range:1pF to 3.5pF; Voltage Rating:300V dc; Series:2281809; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Capacitance:3.5pF; Case Style:Radial; Climatic Category:40/125/21; Colour:Orange; External Depth:6.7mm; External Length / Height:11mm; External Width:4.7mm; Max Capacitance:3.5pF; Min Capacitance:1pF; Q Factor @ Vr, F:300; Q Factor Frequency:1MHz; Terminal Type:Radial Leaded; Termination Type:Through Hole; Voltage Rating DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric