Vishay BFC280811229

CAP TRIMMER 2.5-22PF 250V TH / 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole
$ 3.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC280811229.

IHS

Datasheet5 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

SOS electronic

Inventory History

3 month trend:
-5.43%

CAD Models

Download Vishay BFC280811229 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.90
Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer Capacitor, 1 pF, 3.5 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm
Trimmer Capacitor, 5.5 pF to 65 pF, 150 V, Top/Bottom Adjust

Descriptions

Descriptions of Vishay BFC280811229 provided by its distributors.

CAP TRIMMER 2.5-22PF 250V TH / 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Variable Capacitor, Polypropylene, 250V, 2.5pF Min, 22pF Max
Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust
Cap Trimmer Film 2.5/22pF 250V -200±500 ppm/°C Top/Bottom Adj 70°C Bulk
CAPACITOR, VARIABLE, 2 TO 22PF; Adjustment Type:Top and Bottom; Capacitance Range:2pF to 22pF; Voltage Rating:150V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-40°C to +70°C; Body Diameter:10mm; Capacitance:0µF; Capacitance Max:22pF; Capacitance Min:2pF; Capacitor Dielectric Type:Polypropylene (PP); Climatic Category:40/070/21; Colour:Green; External Length / Height:11mm; Insulation Resistance:10000Mohm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Package / Case:Radial; Q @ Vr F:1000; Q Test Frequency:1MHz; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:150V
CAP VAR, TOP, 2.5PF TO 22PF, 250V; Capacitance Range:2pF to 22pF; Capacitance Tolerance:-; Adjustment Type:Top and Bottom; Voltage Rating:150V; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating;RoHS Compliant: Yes
Capacitance Min. pF = 2.5 / Capacitance Max. pF = 22 / Adjustment Type = Top & Bottom / Rated Voltage DC V = 250 / Dielectric Material = Polypropylene / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Series = BFC2 808 / Length mm = 12.6 / Width mm = 8 / Height mm = 10 / Packaging = Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC 280811229
  • BFC2808 11229