Vishay BFC280832659

Trimmer Capacitor, 5.5 pF to 65 pF, 150 V, Top/Bottom Adjust
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC280832659.

Upverter

Datasheet5 pages6 years ago

IHS

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+27.59%

CAD Models

Download Vishay BFC280832659 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.90
Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP TRIMMER 2.5-22PF 250V TH / 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Trimmer Capacitor, 1 pF, 3.5 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm

Descriptions

Descriptions of Vishay BFC280832659 provided by its distributors.

Trimmer Capacitor, 5.5 pF to 65 pF, 150 V, Top/Bottom Adjust
Variable Capacitor, Polypropylene, 150V, 5.5pF Min, 65pF Max, Vertical Adjuster, Through Hole Mount
Cap Trimmer Film 5.5/65pF 150V -200±500 ppm/ C Top/Bottom Adj 70°C Bulk
Trimmer Capacitor, 5.5-65pF, 150V, Polypropylene, Radial
Film Dielectric Trimmer Capacitors TRIMMER CAPACITOR
CAPACITOR TRIMMER, 5.5PF-65PF, 150V, RADIAL; Voltage Rating:150V; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating Temperature Range:-40°C to +70°C; Capacitance Max:65pF; Capacitance Min:5.5pF ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 5.5 TO 65PF; Adjustment Type:Top and Bottom; Capacitance Range:5.5pF to 65pF; Voltage Rating:150V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-40°C to +70°C; Body Diameter:10mm; Capacitance:0µF; Capacitance Max:65pF; Capacitance Min:5.5pF; Capacitor Dielectric Type:Polypropylene (PP); Climatic Category:40/070/21; Colour:Yellow; External Length / Height:11mm; Insulation Resistance:10000Mohm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Package / Case:Radial; Q @ Vr F:1000; Q Test Frequency:1MHz; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:150V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2808 32659