Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC246804475

Cap Film 4.7uF 100V PET 10% (26 X 7 X 19.5mm) Radial 22.5mm 105C Loose
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246804475.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-6.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CAP FILM 4.7UF 10% 100VDC RADIAL / 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial
PanasonicECQ-E1475KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cornell DubilierDME1W4P7K-F
Capacitor;Film;Cap 4.7uF;Tol 10%;Radial Polyester;Vol-Rtg 100V | Cornell-Dubilier DME1W4P7K-F
Cap Film 4.7uF 100V PET 10% (31 X 9 X 19mm) Radial 27.5mm Loose in Box
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC246804475 provided by its distributors.

Cap Film 4.7uF 100V PET 10% (26 X 7 X 19.5mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Radial FILM CAPACITOR MKT468 63V 4.7muF ±10% 1.024Lx0.276W 26.00mmx7.00mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY - BFC246804475 - CAP, FILM, PET, 4.7UF, 100V, RAD
CAPACITOR, 4.7UF, 100V; Product Range:VISHAY - MKT468 Series; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, 4.7UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:55/100/56; External Depth:6.5mm; External Length / Height:19.5mm; External Width:26mm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric