Vishay BFC238350123

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount
$ 2.218
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238350123.

IHS

Datasheet26 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.218
$ 2.18
$ 2.18
Stock
1
1
1
Authorized Distributors
2
2
2
Capacitance
12 nF
12 nF
12 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
1.6 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H12123JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
PanasonicECW-H16123JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 0.012uF 1600V PP 5% (18 X 6 X 12mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-HA3C123J
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238350123 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.012uF 1600V PP 5% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
CAP FILM 0.012UF 5% 1.6KVDC RAD
MMKP 12nF ±5% 1600Vdc Pitch 15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric