Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237530472

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237530472.

IHS

Datasheet28 pages10 years ago

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
+101%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H20472JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20472JV
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-H12472JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Yageo GroupPHE450SB4470JR06
Cap Film 0.0047uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk

Descriptions

Descriptions of Vishay BFC237530472 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Lacquered FILM CAPACITOR
Cap Film 0.0047uF 1600V PP 5% (26 X 6 X 19mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
VISHAY BFC237530472 Film Capacitor, 4700 pF, 1.6 kV, KP/MKP 375 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, 0.0047UF, 1600V; Product Range:VISHAY - KP/MKP 375 Series; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; ;RoHS Compliant: Yes
CAPACITOR, 0.0047UF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:4700pF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/100/56; External Depth:6mm; External Length / Height:19mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1600V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric