Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237530153

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237530153.

Newark

Datasheet28 pages10 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+92.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR73UR2150SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 2000V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
PanasonicECW-H12153JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
PanasonicECW-H16153JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 6939

Descriptions

Descriptions of Vishay BFC237530153 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
0.015 F Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Radial AC and Pulse Polypropylene Film Capacitor Lacquered FILM CAPACITOR
Cap Film 0.015uF 1600V PP 5% (26 X 9.5 X 22.5mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
VISHAY BFC237530153 Film Capacitor, 0.015 F, 1.6 kV, KP/MKP 375 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, 0.015UF, 1600V; Product Range:VISHAY - KP/MKP 375 Series; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; ;RoHS Compliant: Yes
CAPACITOR, 0.015UF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/100/56; External Depth:9.5mm; External Length / Height:22.5mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1600V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric