Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-H12153JV

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12153JV.

Panasonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+15.53%

CAD Models

Download Panasonic ECW-H12153JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Film Capacitor, B32652 Series, 0.015 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-HA3C153J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 1600V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
PanasonicECW-H16153JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Yageo GroupR73TN21504000J
Cap Film 0.015uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECW-H12153JV provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Radial FILM CAPACITOR ECW-H(V) 1.25kV 0.015muF ±5% 0.709Lx0.374W 18.00mmx9.50mm
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1250VDC,0.015uF,5%,Blk ST
Cap Film 0.015uF 1250V PP 5% (18 X 9.5 X 16mm) Radial 15mm 105C Bulk
ECWH Series 1250 V 0.015 uF ±5% LS=15mm Metallized Polypropylene Film Capacitor
Panasonic ECWH12153JV - Film Capacitors (Electronic Equipment Use)
15nF ±5% polypropylene 15mm 1.25KV 354V Through hole mounting 18mm*9.5mm*17.5mm
Film Chip Capacitor, 450V, 1.5µF, -25 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.015UF, 5%, 1250VDC,; CAPACITOR FILM PP, 0.015UF, 5%, 1250VDC, RADIAL; Product Range:PANASONIC - ECWH(V) Series; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1250V; Lead Spacing:15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH12153JV