Vishay BFC237049103

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237049103.

IHS

Datasheet18 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.92%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.76
$ 0.76
Stock
160,399
65,154
65,154
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
18.4912 mm
18.4912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.01uF 250V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
PanasonicECQE2103JF
Cap Film 0.01uF 250V PET 5%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of Vishay BFC237049103 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 160V 1000pF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Capacitor 1nF ±5% Polyester Metallized 5.08mm Pitch 250V 160V TH 7.2mm × 2.5mm × 6.5mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
MKT370 Series 250 V 0.01 uF ±5 % LS=5.08 mm Metallized Polyester Film Capacitor
Cap 0.01uF 250VDC/160VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5.08mm T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric