Vishay BFC237036103

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237036103.

IHS

Datasheet18 pages3 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.76
$ 0.76
Stock
20,323
60,791
60,791
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
18.4912 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Film 0.01uF 250V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECQE2103JF
Cap Film 0.01uF 250V PET 5%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2103JB
Cap Film 0.01uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237036103 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Ammo
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLY FILM 0.01UF, 250V, 5%, RA
CAPACITOR POLY FILM 0.01UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237036103.