Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237045393

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237045393.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2393KB
Cap Film 0.039uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2393KF
Cap Film 0.039uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2393JB
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Cap Film 0.039uF 250V PET 5% (12.5 X 4 X 11mm) Radial 10mm 105°C Loose in Box
Cap Film 0.039uF 250V PET 5%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo

Descriptions

Descriptions of Vishay BFC237045393 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, FILM, MKT 0,039 F 10% 250 VDC PITCH 5MM
Capacitor, polyester (Mylar),39Nf,250Vdc,; |Vishay BFC237045393
CAP FILM 0.039UF 10% 250VDC RAD
Radial MKT370 160V 0.039muF ±10% 0.283Lx0.177W 7.20mmx4.50mm
Film Capacitors .039uF 10% 250volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37045393