Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237179393

Cap Film 0.039uF 250V PET 5%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237179393.

IHS

Datasheet14 pages3 years ago

element14 APAC

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2393JB
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E2393JF
CAPACITOR FILM, 0.039UF, 250V, 5%, RAD; Capacitance:0.039µF; Capacitance Toleran
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
PanasonicECQE2393JF3
Cap Film 0.039uF 250V PET 5% (10.3 X 4.5 X 12.5mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.039uF 250V PET 5% (12.5 X 4 X 11mm) Radial 10mm 105°C Loose in Box
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237179393 provided by its distributors.

Cap Film 0.039uF 250V PET 5%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
VISHAY BFC237179393 CAPACITOR POLYESTER FILM 0.039UF, 250V, 5%, RADIAL
CAPACITOR POLY FILM 0.039UF, 250V, 5%, R
CAPACITOR POLY FILM 0.039UF, 250V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:0.039µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
CAPACITOR POLYESTER 0.039UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.039µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MKT371; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric