Vishay BFC237035103

Film Capacitor 10nF ±10% Polyester 5.08mm Pitch 250V 160V TH 7.2mm × 2.5mm × 6.5mm
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237035103.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+2.34%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.231
$ 0.231
Stock
902,169
96,942
96,942
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2810
2810
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.01uF 250V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
Cap Film 0.01uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap Film 0.01uF 250V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237035103 provided by its distributors.

Film Capacitor 10nF ±10% Polyester 5.08mm Pitch 250V 160V TH 7.2mm × 2.5mm × 6.5mm
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap 0.01uF 250VDC/160VAC PLYE 10% 7.2 X 2.5 X 6.5mm RDL 5.08mm Ammo Pack
MKT370 Series 250 V 0.01 uF ±10% LS=5 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.01UF, 250V, 10%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.01µF; Capacitance Tolerance: ± 10%; Voltage(AC): 160V; Voltage(DC): 250V; Lead S
CAPACITOR POLYESTER 0.01UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 370 35103
  • BFC237035103.