Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC236825105

Radial Metallized Polyester Film Capacitor Lacquered 1.0UF 100V 10%
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236825105.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+15.21%

CAD Models

Download Vishay BFC236825105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierDME1W1K-F
CAP FILM 1UF 10% 100VDC RADIAL / Cap Film 1uF 100V PET 10% (12.5 X 7 X 14mm) Radial 10mm 125°C
CAP FILM 1UF 10% 100VDC RADIAL / 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 1uF 100V PET 10% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Vishay BFC236825105 provided by its distributors.

Radial Metallized Polyester Film Capacitor Lacquered 1.0UF 100V 10%
Cap Film 1uF 100V PET 10% (17.5 X 7.5 X 16.5mm) Radial 15mm 105°C Loose in Box
Avnet Japan
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 63V 1muF ±10% 0.689Lx0.295W 17.50mmx7.50mm
VISHAY BFC236825105 Film Capacitor, 1 F, 100 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR FILM, 1UF, 100V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 1UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:7.5mm; External Length / Height:16.5mm; External Width:17.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 368 25105