Vishay BFC233862563

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233862563.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.501
$ 1.335
Stock
80
35,973
Authorized Distributors
4
6
Capacitance
56 nF
56 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
Epcos B32023 56nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
PanasonicECW-H12563JV
Cap Film 0.056uF 1250V PP 5% (28 X 11.5 X 20mm) Radial 25mm 105C Bulk
PanasonicECW-H10563HV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10563HV
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233862563 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
Radial Suppression Film Capacitor FILM CAPACITOR
CAP FILM 0.056UF 20% 1KVDC RAD
Y2 Mkp 0,056 Μf ±20% 300 Vac Pitch 15Mm |Vishay BFC233862563

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric