Vishay BFC233860563

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233860563.

IHS

Datasheet16 pages2 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Vishay BFC233860563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.335
$ 1.501
Stock
35,973
80
Authorized Distributors
6
4
Capacitance
56 nF
56 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
Epcos B32023 56nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
PanasonicECW-H12563JV
Cap Film 0.056uF 1250V PP 5% (28 X 11.5 X 20mm) Radial 25mm 105C Bulk
PanasonicECW-H10563HV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10563HV
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233860563 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 6 300V 0.056muF ±20% 0.689Lx0.394W 17.50mmx10.00mm
Cap Film 0.056uF 300VAC PP 20% 17.5 X 10 X 16.5mm RDL 15mm Loose in Box
Avnet Japan
MKP338 Series 300 V 0.056 uF ±20% LS=15 mm Y2 Metallized PP Film Capacitor
VISHAY BFC233860563 Film Suppression Capacitor, 0.056 F, 440 VAC, MKP3386 Y2 Series,20%, Radial Leaded, Y2
CAPACITOR, CLASS Y2, 56NF, 300V; Product Range:VISHAY - MKP3386 Y2 Series; Capacitance:0.056µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ ;RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 56NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.056µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Climatic Category:55/105/56/B; External Depth:16.5mm; External Length / Height:17.5mm; External Width:10mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric