Vishay BFC233860683

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233860683.

IHS

Datasheet16 pages3 years ago
Datasheet15 pages8 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-19.51%

CAD Models

Download Vishay BFC233860683 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 1.655
$ 1.655
Stock
16,065
15,499
15,499
Authorized Distributors
6
3
3
Capacitance
68 nF
68 nF
68 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
PanasonicECW-H12683JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.068uF, +-5%, LS=25mm, Blk ST
Epcos B32912 68nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
PanasonicECW-H10683JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10683JV

Descriptions

Descriptions of Vishay BFC233860683 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 300VAC PP 20% 26 X 8.5 X 18mm RDL 22.5mm Loose in Box
Avnet Japan
VISHAY BFC233860683 Film Suppression Capacitor, 0.068 F, 440 VAC, MKP3386 Y2 Series,20%, Radial Leaded, Y2
Cap Film Suppression Y2 0.068uF 300VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Automotive AEC-Q200 Loose
CAPACITOR, Y2 68NF 300V CAPACITOR, Y2 68NF 300V; CAPACITANCE:68NF; VOLTAGE RATING, AC:300V; VOLTAGE RATING, DC:1000V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:2222338; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 68NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Climatic Category:55/105/56/B; External Depth:18mm; External Length / Height:26mm; External Width:8.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:300V; Voltage Rating V DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 60683
  • 222233860683