Vishay BFC233817683

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233817683.

IHS

Datasheet12 pages4 years ago

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 1.441
$ 1.38
$ 1.38
Stock
48,960
15,641
15,641
Authorized Distributors
5
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Epcos B32912 68nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Epcos B32653 68nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
PanasonicECW-H12683JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.068uF, +-5%, LS=25mm, Blk ST

Descriptions

Descriptions of Vishay BFC233817683 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
CAPACITOR, FILM, X1,68NF, TOLERANCE 20%,440 VAC, PITCH 15MM, REEL
Radial Suppression Film Capacitor FILM CAPACITOR
CAP FILM 0.068UF 20% 1KVDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric