Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233860392

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233860392.

IHS

Datasheet16 pages3 years ago
Datasheet20 pages17 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-20.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
$ 0.68
Stock
10,401
5,866
Authorized Distributors
6
4
Capacitance
3.9 nF
3.9 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount
PanasonicECW-H12392JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
Cap Film 0.0039uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H12392RJV
Cap Film 0.0039uF 1250V PP 5% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo Pack
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECW-H10392JV
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, 7124

Descriptions

Descriptions of Vishay BFC233860392 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 6 300V 3900pF ±20% 0.394Lx0.197W 10.00mmx5.00mm
MKP338 Series 300 VAC 0.0039 uF ±20 % Metallized Polypropylene Film Capacitor
Cap Film 0.0039uF 300VAC PP 20% 10 X 5 X 10.5mm RDL 7.5mm Loose in Box
Avnet Japan
VISHAY BFC233860392 Film Suppression Capacitor, 3900 pF, 440 VAC, MKP3386 Y2 Series,20%, Radial Leaded, Y2
Cap Film Suppression Y2 0.0039uF 300VAC PP 20% (10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105C Automotive Loose
CAPACITOR, Y2 3.9NF 300V CAPACITOR, Y2 3.9NF 300V; CAPACITANCE:3.9NF; VOLTAGE RATING, AC:300V; VOLTAGE RATING, DC:1000V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:2222338; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 3.9NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3900pF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Climatic Category:55/105/56/B; External Depth:10.5mm; External Length / Height:10mm; External Width:5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 60392
  • 2222-338-60392
  • 222233860392