Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233810223

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810223.

IHS

Datasheet12 pages4 years ago

element14 APAC

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.08%

CAD Models

Download Vishay BFC233810223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.007
$ 1.52
$ 1.52
Stock
34,767
712
712
Authorized Distributors
6
5
5
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C Bulk
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130

Descriptions

Descriptions of Vishay BFC233810223 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
MKP 338 22NF POLYPROPYLENE FILM CAPACITOR 440 V AC +/-20%, THROUGH HOLE
Cap Film 0.022uF 440VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Avnet Japan
MKP3381X1 Series 1 kV 0.022 uF ±20 % LS=15 mm Metallized PP Film Capacitor
22nF ±20% polypropylene 15mm 1KV 440V Through hole mounting 17.5mm*5mm*11mm
CAPACITOR PP FILM 0.022UF, 1KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Series:MKP338; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, CLASS X1, 0.022UF, 440V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; Insulation Resistance:15000ohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rating:250V/µs; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:440V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric