Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BC557C

Transistor; PNP; TO-92; 50 V; 50 V; 5 V; 100 mA; 500 mW; 150 degC; 250 degC/W
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for BC557C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BC557C.

IHS

Datasheet5 pages24 years ago
Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
0
893,208
893,208
Authorized Distributors
0
1
1
Mount
-
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
650 mV
-300 mV
-300 mV
hFE Min
420
420
420
Power Dissipation
500 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2005-11-28
LTD Date2006-02-27

Descriptions

Descriptions of Vishay BC557C provided by its distributors.

Transistor; PNP; TO-92; 50 V; 50 V; 5 V; 100 mA; 500 mW; 150 degC; 250 degC/W
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric