What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAV19WS-HE3-08

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon

$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV19WS-HE3-08.

IHS

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.052
$ 0.052
Stock
105,984
1,390,467
1,390,467
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-06-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Diodes Inc.BAV5004WS-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA
DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Diodes Inc.1N4148WSF-7
DiodesZetex Rectifier diode Diodes, 250mA, 100V, surface mount, SOD-323Fencapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Vishay BAV19WS-HE3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
Diode Small Signal Switching Si 120V 0.25A Automotive 2-Pin SOD-323 T/R
SWITCHING DIODE GENPURP SOD323
100V 1A 50ns 100nA 250mA SOD-323 SMD mount 1.05mm(height)
100V 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS
DIODE GEN PURP 100V 250MA SOD323
DIODE STANDARD 100V 250MA SOD323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric