Vishay BAV103-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-213AA
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV103-GS08.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

_legacy Avnet

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.45%

CAD Models

Download Vishay BAV103-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
DIODE GEN PURP 150V 250MA SOD80 / Small Signal Switching Diodes, High Voltage
onsemiBAV102
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin LL-34 T/R
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R
Diode Small Signal Switching 70V 0.2A 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay BAV103-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R
VISHAY - BAV103-GS08 - Small Signal Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A
BAV103 Series 250 V 500 mW High Voltage Small Signal Switching Diode - SOD-80
DIODE, SWITCHING, MINIMELF; Diode Type:Small Signal; Voltage, Vrrm:250V; Current, If AV:250mA; Current, Ifsm:1A; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:MiniMELF; No. of Pins:2
SWITCH DIODE, 250V, 250mA, SOD-80; Diode; SWITCH DIODE, 250V, 250mA, SOD-80; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV103 GS08
  • BAV103-GS-08
  • BAV103-GS08.
  • BAV103GS08