What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAS70-00-E3-08

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS70-00-E3-08.

IHS

Datasheet3 pages8 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+1.28%

CAD Models

Download Vishay BAS70-00-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.065
$ 0.065
Stock
2,730,410
1,116,632
1,116,632
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
1.5 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-04-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
BAS40 Series 40 V 200 mA Surface Mount Single Schottky Diode Rectifier - SOT-23
BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of Vishay BAS70-00-E3-08 provided by its distributors.

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
BAS70 Series 70 V Surface Mount Schottky Barrier Diodes - SOT-23
SCHOTTKY RECTIFIER, 200mA, 70V, SOT-23,
SCHOTTKY RECTIFIER, 200mA, 70V, SOT-23; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; MSL:- ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 410 / Reverse Current Max. nA = 100 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-00-E3-08.
  • BAS7000E308