Vishay BAS385-TR

BAS385 Series 30 V 200 mA Small Signal Schottky Diode - MICRO-MELF
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS385-TR.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages0 years ago

_legacy Avnet

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-11.27%

CAD Models

Download Vishay BAS385-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV301-TR
Vishay Single switching diode, Iout=250mA, SMD mount, Vrev=100V, MicroMELFencapsulation
VishayBAV300-TR
Diode Small Signal Switching 60V 0.25A Automotive 2-Pin MicroMELF T/R
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay BAS385-TR provided by its distributors.

BAS385 Series 30 V 200 mA Small Signal Schottky Diode - MICRO-MELF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Vishay Schottky Diodes Diodes, 200mA, 30V, surface mount, MicroMELFencapsulation, 2needle
Configuration = Single / Peak Average Forward Current (If(AV)) A = 5 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2.3 / Capacitance pF = 10 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320
; Current Rating:200mA; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Package/Case:MicroMELF; Peak Reflow Compatible (260 C):Yes; Capacitance:10pF; Series Resistance @ If:12ohm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS385TR