What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAS21-V-GS08

Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS21-V-GS08.

Newark

Datasheet4 pages12 years ago

Farnell

_legacy Avnet

Future Electronics

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
289,762
50,181,464
50,181,464
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-04-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-12-12

Descriptions

Descriptions of Vishay BAS21-V-GS08 provided by its distributors.

Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
SMALL SIGNAL DIODE, 250V, 625MA, 50NS, SOT-23<AZ
DIODE SMALL SIG 200V 0.2A SOT23
DIODE, SWITCHING, SOT23; Diode Type:Small Signal; Voltage, Vrrm:250V; Current, If AV:200mA; Current, Ifsm:500mA; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21-V-GS08.