What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AZ23C4V3-E3-08

AZ23 Series 4.3 V ±5 % 300 mW Surface Mount Zener Diode Array - SOT-23
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C4V3-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+16.90%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.097
$ 0.097
Stock
366,876
446,844
446,844
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.DZ23C4V3-7-F
Zener Diode Dual Common Cathode 4.3V 6.98% 95Ohm 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V3-7-F
AZ32C3V7 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 3.9V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Cathode 3.3V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C4V3-E3-08 provided by its distributors.

AZ23 Series 4.3 V ±5 % 300 mW Surface Mount Zener Diode Array - SOT-23
Diode Zener Dual Common Anode 4.3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 4.3V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:4.3V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric