What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DZ23C4V3-7-F

Zener Diode Dual Common Cathode 4.3V 6.98% 95Ohm 300mW 3-Pin SOT-23 T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C4V3-7-F.

IHS

Datasheet7 pages4 years ago

Components Direct

Newark

DigiKey

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.137
Stock
467,875
133,927
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
4.3 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
95 Ω
90 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AZ23 Series 4.3 V ±5 % 300 mW Surface Mount Zener Diode Array - SOT-23
Diodes Inc.AZ23C4V3-7-F
AZ23C4V3 Series 4.3 V 300 mW Dual Zener Diode Surface Mount - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C3V3-7-F
AZ32C3V7 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 3.9V 5% 95Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DZ23C4V3-7-F provided by its distributors.

Zener Diode Dual Common Cathode 4.3V 6.98% 95Ohm 300mW 3-Pin SOT-23 T/R
DZ23C4V3 Series 300 mW 4.3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode, 4.3V V(Z), 6.98%, 0.3W, Silicon, Unidirectional
1 pair of common cathodes 4.3V SOT-23 Zener Diodes ROHS
300mW SURFACE MOUNT POWER ZENER DIODE, 6.98%, N/AµA
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ23C4V3-7-F.