What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ALSR031R000FE48

Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR031R000FE48.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.68
$ 1.345
Stock
0
407,806
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 0.6W
Fixed Resistor, Metal Film, 0.4W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 0.6W
Yageo GroupMF0207FTE52-1R
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR031R000FE48 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
ALSR03 1 1% E48 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric