Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC07000003909JAC00

Fixed Resistor, Wire Wound, 7W, 39ohm, 16.5227V, 5% +/-Tol, Through Hole Mount
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000003909JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-5.91%

CAD Models

Download Vishay AC07000003909JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VISHAY AC05000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 5 W,5%, AC Series
Yageo GroupSQP500JB-39R
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J39RE
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 3 W,5%, AC Series
39Ω ±5% 3W ±200ppm/℃ Plugins Through hole mounting 13mm(Length)
Yageo GroupFKN1WSJR-52-39R
Res Wirewound 39 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL T/R

Descriptions

Descriptions of Vishay AC07000003909JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 39ohm, 16.5227V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 39Ohm -10/ -80ppm/C
Res Wirewound 39 Ohm 5% 7W -80ppm/C to -10ppm/C Cement AXL Ammo
39Ω ±5% 7W -80ppm/℃~-10ppm/℃ Plugins Through hole mounting 26mm(Length)
RESISTOR, WIREWOUND, 39OHM, 7W, 5%; Resistance:39ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:17V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric